Asus Laptop VivoBook 14 E410MA 35.6 cm (14 inch) Full HD Intel® Pentium® Silver N5030 8 GB RAM 256 GB SSD Intel UHD Gr
Variants
Asus VivoBook 14 E410MA-EK396T Laptop 35.6 cm Peacock blue
Variants
Asus VivoBook 14 E410MA-EK396T Laptop 35.6 cm Peacock blue
ASUS Notebook E410MA-EK396T 14.0 blue
Highlights & Details
- Display: 35.6 cm (14 inch) Anti-glare Full HD 1920 x 1080 Pixel
- CPU: Intel® Pentium® Silver N5030 (4 x 1.1 GHz)
- RAM: 8 GB DDR4 RAM
- Memory size: 256 GB SSD
- Graphics card :Intel UHD Graphics 605
- Operating system: Windows® 10 Home in S Mode
Facts
- Display: 14.0" FHD NanoEdge Anti-Glare · CPU: N5030 QC · Graphics: Intel® UHD Graphics 605 · Memory: 8GB DDR4 onbd · Memory: 256GB SSD PCIe · Operating system: Win10 Home S.
- This text is machine translated.
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops