Asus MB169B+ LED 39.6 cm (15.6 inch) 1920 x 1080 p Full HD 14 ms USB 3.0 IPS LED

  • Item no.: 1385364
  • Manufacturer no.: 90LM0183-B01170
  • EAN: 4712900071139

The 39.6 cm (15.6 inch) ASUS MB 169 B+ is a portable USB-Monitor with a HD-resolution of 1920 x 1080. With just one USB cable for the transfer of video signals as well as for the power supply, the monitor can be simply and easily. Thanks to the high …

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1385364
  • Manufacturer no.: 90LM0183-B01170
  • EAN: 4712900071139

The 39.6 cm (15.6 inch) ASUS MB 169 B+ is a portable USB-Monitor with a HD-resolution of 1920 x 1080. With just one USB cable for the transfer of video signals as well as for the power supply, the monitor can be simply and easily. Thanks to the high …

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Response time 14 ms
Brightness 200 cd/m²
Contrast ratio 700 : 1
Hor. viewing angle 160 °
Vertical viewing angle 160 °
Dot pitch 0.179 mm
Interfaces USB 3.0
No. of USB ports 1 x
Power consumption (ON) 5 W
Power consumption (standby) 0 W
Energy efficiency rating
Doesn't apply
Width 379 mm
Height 8.5 mm
Depth 236 mm
Weight 2.0 kg

Technical data

Product type LED
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Silver
Image format 16:9
Panel technology IPS LED
Response time 14 ms
Brightness 200 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors