Asus MB16AMT LED 39.6 cm (15.6 inch) 1920 x 1080 p Full HD 5 ms Micro HDMI™, USB-C™ IPS LED

  • Item no.: 2163008
  • Manufacturer no.: 90LM04S0-B01170
  • EAN: 4718017331111

The slim and light ASUS ZenScreen™ Touch MB16AMT is a portable monitor with integrated 7800mAh battery, which was developed, so that you can work more productively while traveling. The responsive and intuitive 10-point touch screen supports swipe, sc…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2163008
  • Manufacturer no.: 90LM04S0-B01170
  • EAN: 4718017331111

The slim and light ASUS ZenScreen™ Touch MB16AMT is a portable monitor with integrated 7800mAh battery, which was developed, so that you can work more productively while traveling. The responsive and intuitive 10-point touch screen supports swipe, sc…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Metallic
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 700 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.179 mm
Interfaces Micro HDMI™ , USB-C™
Power consumption (ON) 12 W
Power consumption (off) 0 W
Energy efficiency rating
Doesn't apply
Width 359.7 mm
Height 227.4 mm
Depth 9 mm
Weight 900 g
Dim (W x H x D) 359.7 x 227.4 x 9 mm
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD , Built-in speakers , Touchscreen
Screen size diagonal (cm) 39.6 cm

Technical data

Product type LED
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black , Metallic
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors