Asus PA328Q LED 81.3 cm (32 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 6 ms Mini DisplayPort, DisplayPort, HDMI
With the native 4K UHD (Ultra High-definition) monitor ASUS PA328Q experienced the user a closeness to detail resolution. It is equipped with an extremely flat profile and a display with a page ratio of 16:9 as well as the size of 81,28 cm (32"), whi…
- Warranty: 24 months
- Manufacturer: Asus
With the native 4K UHD (Ultra High-definition) monitor ASUS PA328Q experienced the user a closeness to detail resolution. It is equipped with an extremely flat profile and a display with a page ratio of 16:9 as well as the size of 81,28 cm (32"), whi…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD 2160p (4K) |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | Colour |
Response time | 6 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 176 ° |
Dot pitch | 0.184 mm |
Interfaces | Mini DisplayPort , DisplayPort , HDMI™ , MHL , Headphone jack (3.5 mm) |
No. of MiniDPs | 1 x |
No. of DisplayPort | 1 x |
No. of HDMI ports | 3 x |
Power consumption (ON) | 46 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 67 kWh/year |
Width | 734.4 mm |
Height | 615 mm |
Depth | 240 mm |
Weight | 11.68 kg |
Dim | (W x H x D) 734.4 x 615 x 240 mm |
Range of uses | Office |
Features | Portrait view (pivot) , Height adjustable , Built-in speakers |
Documents & Downloads
Asus PA328Q 81.3 cm (32") LED monitor 4K
With the native 4K UHD (Ultra High-definition) monitor ASUS PA328Q experienced the user a closeness to detail resolution. It is equipped with an extremely flat profile and a display with a page ratio of 16:9 as well as the size of 81,28 cm (32"), which impressive images in a resolution of up to 3840 x 2160 pixels.
More space for displaying experience
The ASUS PA328Q offers in comparison to Full HD displays of the same size three times as much space to content on the screen. Thus, the user can display several window with different applications, so that multi-tasking more productive.
Conventional Full-HD Monitor
Shows less details and only a part of the work bar. The images are not as sharp as on the 4K / UHD display.
ASUS PA328Q4K/UHD Monitor
Shows precise details and the complete working bar. The Image Display is much sharper and more detailed.
Immersion in expressive colors
Thanks to the precise and realistic color reproduction experienced the user high purity, expressive colors. Each individual ASUS PA328Q monitor comes pre-calibrated from the factory, and thus provides an industry-leading color accuracy. In this way, the pictures are particularly precise play, and the user can precisely identify how his work after the completion of will look like.
The ASUS PA328Q is equipped with a uniformity compensation function with 91-103%, the problems, such as The brightness and the chromatic (color) fluctuations in different areas of the screen.
100% sRGB and REC 709 Color Space support for intensive images
Thanks to the display with In-Plane Switching Technology (IPS) for a high viewing angle, a brightness of 350cd/m² and a contrast ratio of 100,000:1 (ASUS Smart Contrast Ratio) can be, for example, natural, blue sky as well as rich, green forests. The ASUS PA328Q supports 100% sRGB and REC 709 color spaces for the creation of videos.
The ASUS PA328Q offers a color depth of 10-bit for the display of over one billion screen colors and supports an internal 12-bit lookup table (LUT) as well as gamma values of 2.4, 2.2 and 1.8 for true-to-life pictures and a natural transition between different shades.
With the individual hue and saturation controls 6-channel color adjustment, the user can six colors (red, green, blue, turquoise, magenta and yellow) without affecting the other colors individually adjust.
User-friendly features
With ASUS QuickFit Virtual Scale, the productivity increases and the user can work more efficiently. The ASUS PA328Q provides for more efficiency by documents and photos before printing through a grid network in original size on the screen can be displayed.
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) UHD 2160p (4K), 3840 x 2160 p
- Response time: 6 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: Mini DisplayPort, DisplayPort, HDMI™, MHL, Headphone jack (3.5 mm)
- Portrait view (pivot), Height adjustable, Built-in speakers
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors