Asus PA32UC-K LED 81.3 cm (32 inch) EEC C (A+++ - D) 3840 x 2160 p UHD 5 ms USB 3.2 Gen 1 (USB 3.0), HDMI™, DisplayPort,
ASUS PA32UC-K 81.28cm (32") HDR monitor (4K-UHD, IPS, 5ms response time, DisplayPort, HDMI, 60Hz, HDR1000, 1000cd/m², USB, Thunderbolt 3)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS PA32UC-K 81.28cm (32") HDR monitor (4K-UHD, IPS, 5ms response time, DisplayPort, HDMI, 60Hz, HDR1000, 1000cd/m², USB, Thunderbolt 3)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD |
Colour | Grey |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 1000 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.185 mm |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , HDMI™ , DisplayPort , USB-C™ , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 4 x |
No. of Thunderbolt IFs | 2 x |
No. of USB 3.0 ports | 2 x |
No. of USB 3.0 ports | 1 x |
Power consumption (ON) | 63 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | C (A+++ - D) |
Annual energy consumption | 91 kWh/year |
Width | 727 mm |
Height | 470 mm |
Depth | 521 mm |
Weight | 11.4 kg |
Dim | (W x H x D) 727 x 470 x 521 mm |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | Height adjustable , Pivoted , Portrait view (pivot) , Swivelling , Tiltable , Headphone jack , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 81.3 cm |
Asus PA32UC-K LED
ASUS PA32UC-K 81.28cm (32") HDR monitor (4K-UHD, IPS, 5ms response time, DisplayPort, HDMI, 60Hz, HDR1000, 1000cd/m², USB, Thunderbolt 3)
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p
- Response time: 5 ms
- Energy efficiency rating: C (A+++ - D)
- Interfaces: USB 3.2 Gen 1 (USB 3.0), HDMI™, DisplayPort, USB-C™, Headphone jack (3.5 mm)
- Height adjustable, Pivoted, Portrait view (pivot), Swivelling, Tiltable, Headphone jack, Built-in speakers
Facts
- 32-inch 4K IPS monitor with a contrast ratio of 100,000,000: 1 and a viewing angle of 178 °
- LED backlight matrix with 384-zone direct lighting with a brightness of 1,000 nits and ASUS LED driving technology for breathtaking HDR performance
- Wide color space technology offers 85% Rec. 2020, 99.5% Adobe RGB, 95% DCI-P3 and 100% sRGB color space for exceptional color fidelity
- Thunderbolt 3 supports data transfer rates of up to 40 Gbps and the USB-C technology integrated power supply delivers up to 60W for external devices
- the ASUS ProArt™ calibration technology offers extensive setting options, Includes a 14-bit lookup table for more color fidelity and uniformity testing in a 5×5 grid.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors