Asus PA34VC LED 86.6 cm (34.1 inch) EEC A (A+++ - D) 3440 x 1440 p UWQHD 5 ms HDMI™, DisplayPort, USB 3.0, Thunderbolt 3

  • Item no.: 1954118
  • Manufacturer no.: 90LM04A0-B01370
  • EAN: 4718017030250

See the big picture in vivid detail.ProArt PA34VC is a 34.1-inch UWQHD (3440 x 1440) professional monitor, ideal for graphic designers and video producers, with a curved IPS display capable of displaying 100% of sRGB color space for more impressive i…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1954118
  • Manufacturer no.: 90LM04A0-B01370
  • EAN: 4718017030250

See the big picture in vivid detail.ProArt PA34VC is a 34.1-inch UWQHD (3440 x 1440) professional monitor, ideal for graphic designers and video producers, with a curved IPS display capable of displaying 100% of sRGB color space for more impressive i…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 34.1 inch
Display (cm) 86.6 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Black
Image format 21:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 300 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.232 mm
Interfaces HDMI™ , DisplayPort , USB 3.0 , Thunderbolt 3
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 2 x
No. of USB 3.0 ports 3 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 43 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
63 kWh/year
Width 815.12 mm
Height 418 mm
Depth 222.86 mm
Weight 11.4 kg
Range of uses Office , Gaming
Features Curved , Built-in speakers , Headphone jack , Height adjustable , Tiltable , Swivelling
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 34.1 inch
Display (cm) 86.6 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Black
Image format 21:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors