Asus PA90-M9069ZN Workstation Intel Core i9 i9-9900K 16 GB 1 TB HDD 256 GB SSD Nvidia Quadro P4000 Windows® 10 Pro

  • Item no.: 2114856
  • Manufacturer no.: 90MS01J1-M00690
  • EAN: 4718017293921

Asus PA90-M9069ZN Workstation Midnight blue

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114856
  • Manufacturer no.: 90MS01J1-M00690
  • EAN: 4718017293921

Asus PA90-M9069ZN Workstation Midnight blue

  • Warranty: 24 months
  • Manufacturer: Asus
CPU Intel® Core™ i9-9900K
CPU series Intel Core i9
Processor/type i9-9900K
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 5 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM ECC
No. of memory slots 4
RAM / Max. upgrade 64 GB
No. of graphics cards 1
Graphics card type Nvidia Quadro
Graphics card type P4000
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe 3.0 x4
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 5.0
No. of DisplayPort 4 x
No. of Gigabit LANs 1 x
No. of Thunderbolt IFs 2 x
No. of USB 3.1 (2nd gen) 4
No. of USB 3.0 ports 2 x
Interfaces DisplayPort , USB-C™ , Wi-Fi 802.11 b/g/n/ac , Audio line out , LAN (10/100/1000 Mbps) , Microphone input , Bluetooth
Colour Midnight blue
Width 176 mm
Height 308 mm
T 176 mm
Weight 9.05 kg
PSU power 230 W
Product type Workstation
Operating system (Version) Windows® 10 Pro
Bluetooth Yes
No. of PSUs 1
Chipset Intel® Z390
Graphics card NVIDIA Quadro P4000

Technical data

CPU Intel® Core™ i9-9900K
CPU series Intel Core i9
Processor/type i9-9900K
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 5 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM ECC

Frequently bought together

Similar products

See and discover other items from category Server PCs