Asus PB287Q LED 71.1 cm (28 inch) EEC C (A+ - F) 3840 x 2160 p UHD 2160p (4K) 1 ms HDMI™, DisplayPort TN LED

  • Item no.: 1195465
  • Manufacturer no.: 90LM00R0-B03170
  • EAN: 4716659666448

The ASUS 4K monitor PB 287 Q offers both office and leisure suitability. The 28-inch screen surface on a distributed 3.840 x 2.160 pixels switch with a millisecond response time extremely fast and prepare together with the refresh rate of 60 Hz also …

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1195465
  • Manufacturer no.: 90LM00R0-B03170
  • EAN: 4716659666448

The ASUS 4K monitor PB 287 Q offers both office and leisure suitability. The 28-inch screen surface on a distributed 3.840 x 2.160 pixels switch with a millisecond response time extremely fast and prepare together with the refresh rate of 60 Hz also …

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 100000000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.160 mm
Interfaces HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 60 W
Power consumption (standby) 0.5 W
Energy efficiency rating
C (A+ - F)
Width 66.1 cm
Height 55.9 cm
Depth 22 cm
Weight 7.9 kg
Range of uses Office
Features Built-in speakers , Portrait view (pivot) , Height adjustable
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 28 inch
Display (cm) 71.1 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology TN LED
Response time 1 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors