Asus PB40-BC063MC Mini PC Intel Celeron N4000 (2 x 1.1 GHz / max. 2.6 GHz) 4 GB RAM 64 GB SSD

  • Item no.: 2114837
  • Manufacturer no.: 90MS0191-M00630
  • EAN: 4718017055833

Desktop performance in an ultra-slim designThe ASUS Mini-PC PB40 offers versatile desktop computing power in an elegant metal housing, which is only 17.5 square centimeters large and only 3.4 centimeters thick. Inside the compact chassis is the lates…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114837
  • Manufacturer no.: 90MS0191-M00630
  • EAN: 4718017055833

Desktop performance in an ultra-slim designThe ASUS Mini-PC PB40 offers versatile desktop computing power in an elegant metal housing, which is only 17.5 square centimeters large and only 3.4 centimeters thick. Inside the compact chassis is the lates…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4000
Processor generation Gemini Lake
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 64 GB
SSD 1 type SSD
SSD 64 GB
SSD connection eMMC
Bluetooth 4.0
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 6
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , USB-C™ , Wi-Fi , Bluetooth , Microphone input
Colour Black
Width 175 mm
Height 175 mm
Depth 34.2 mm
Weight 1.02 kg
PSU power 65 W
Operating system (Version) w/o OS
CPU Intel Celeron N4000
Bluetooth Yes
Graphics card Onboard

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4000
Processor generation Gemini Lake
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs