Asus PB60-B3766ZD Mini PC Intel i3-9100T (4 x 3.1 GHz / max. 3.8 GHz) 4 GB RAM 128 GB SSD Win 10 Pro

  • Item no.: 2355621
  • Manufacturer no.: 90MS01E1-M07680
  • EAN: 4718017806251

Ultra-slim mini PC with Intel Core i3, i5, i7 processors, Windows 10, up to 32GB DDR4 RAM, M.2 SSD, 2.5" hard drive, 4K, WLAN and USB 3.1 Gen2

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2355621
  • Manufacturer no.: 90MS01E1-M07680
  • EAN: 4718017806251

Ultra-slim mini PC with Intel Core i3, i5, i7 processors, Windows 10, up to 32GB DDR4 RAM, M.2 SSD, 2.5" hard drive, 4K, WLAN and USB 3.1 Gen2

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel® Core™ i3
Processor/type i3-9100T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
4 GB
RAM type DDR4-SDRAM
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection M.2 SATA
Drive w/o hard drive
Bluetooth 5.0
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.2 Gen 2 (USB 3.1) , USB-C™ , USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , HDMI™ , DisplayPort , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Black
Width 175 mm
Height 34.2 mm
Depth 175 mm
Weight 1.19 kg
PSU power 90 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i3 9100T

Technical data

Product type Mini PC
CPU series Intel® Core™ i3
Processor/type i3-9100T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
4 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs