Asus PB60-B5767ZD Mini PC Intel i5-9700T (6 x 1.8 GHz / max. 3.4 GHz) 8 GB RAM 128 GB SSD Win 10 Pro
Ultra-slim mini PC with Intel Core i3, i5, i7 processors, Windows 10, up to 32GB DDR4 RAM, M.2 SSD, 2.5" hard drive, 4K, WLAN and USB 3.1 Gen2
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Ultra-slim mini PC with Intel Core i3, i5, i7 processors, Windows 10, up to 32GB DDR4 RAM, M.2 SSD, 2.5" hard drive, 4K, WLAN and USB 3.1 Gen2
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Asus Mini PC PB60-B5767ZD
Ultra-slim mini PC with Intel Core i3, i5, i7 processors, Windows 10, up to 32GB DDR4 RAM, M.2 SSD, 2.5" hard drive, 4K, WLAN and USB 3.1 Gen2
This text is machine translated.
Highlights & Details
- CPU: Intel® Core™ i5 i5-9700T (6 x 1.8 GHz / max. 3.4 GHz)
- RAM: 8 GB RAM
- Memory size: 128 GB SSD
- Graphics card: Intel UHD Graphics 630
- Windows® 10 Pro
Facts
- Windows 10 Pro - ASUS comments Windows 10 Pro for business. Or other available editions
- Equipped with the latest Intel® Pentium™ Gold or Core™ T Series processors for Desktop-level performance
- Dual storage design with a M.2 SSD (PCIe 3.0 x4) and a 2.5-inch HDD for high storage capacity.
- Compact metal housing with a volume of 1 liter for a tidy workspace, a vertical stand and support for VESA mounts
- Extensive I/O ports, including a configurable interface* for a wide range of business applications
- Stackable modular design – easy expansion with an optical drive or additional modules (coming soon)
- ASUS corporate stable model program
- 24/7 reliability – fully tested to ensure long-term reliability
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs