Asus PB60-B7119ZD Mini PC Intel i7-8700T (6 x 2.4 GHz / max. 4 GHz) 8 GB RAM 256 GB SSD Win 10 Pro

  • Item no.: 2114841
  • Manufacturer no.: 90MS01E1-M01190
  • EAN: 4718017108034

Robust reliability for your businessThe ASUS Mini-PC PB60 is an ultra-compact, versatile and powerful PC that is suitable for a variety of business applications, including office tasks as well as for use in conference rooms, in-store locations and fo…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114841
  • Manufacturer no.: 90MS01E1-M01190
  • EAN: 4718017108034

Robust reliability for your businessThe ASUS Mini-PC PB60 is an ultra-compact, versatile and powerful PC that is suitable for a variety of business applications, including office tasks as well as for use in conference rooms, in-store locations and fo…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8700T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.4 GHz
Turbo frequency (max.) 4 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Bluetooth 4.0
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2
No. of USB 3.1 (2nd gen) 3
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , USB 2.0 , USB-C™ , Wi-Fi , Bluetooth , Microphone input , Audio line out
Colour Black
Width 177 mm
Height 175 mm
Depth 34.2 mm
Weight 1.18 kg
PSU power 90 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i7-8700T processor (up to 4.00 GHz with Intel® Turbo Boost Technology 2.0, 12 MB Intel® Cache)
Bluetooth Yes
Chipset Intel® B360
Graphics card Onboard

Technical data

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8700T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.4 GHz
Turbo frequency (max.) 4 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs