Asus PB60-B7768ZD Mini PC Intel i7-9700T (8 x 2.0 GHz / max. 4.3 GHz) 8 GB RAM 256 GB SSD Win 10 Pro

  • Item no.: 2355623
  • Manufacturer no.: 90MS01E1-M07700
  • EAN: 4718017806336

Ultra-slim mini PC with Intel Core i3, i5, i7 processors, Windows 10, up to 32GB DDR4 RAM, M.2 SSD, 2.5" hard drive, 4K, WLAN and USB 3.1 Gen2

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2355623
  • Manufacturer no.: 90MS01E1-M07700
  • EAN: 4718017806336

Ultra-slim mini PC with Intel Core i3, i5, i7 processors, Windows 10, up to 32GB DDR4 RAM, M.2 SSD, 2.5" hard drive, 4K, WLAN and USB 3.1 Gen2

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Intel® Core™ i7 9700T
Product type Mini PC
CPU series Intel® Core™ i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4-SDRAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 SATA
Drive w/o hard drive
Bluetooth 5.0
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.2 Gen 2 (USB 3.1) , USB-C™ , USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , HDMI™ , DisplayPort , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Black
Width 178 mm
Height 34.2 mm
Depth 175 mm
Weight 1.19 kg
PSU power 90 W
Operating system (Version) Windows® 10 Pro

Technical data

  • Intel® Core™ i7 9700T
Product type Mini PC
CPU series Intel® Core™ i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs