Asus PB60-BP150ZD Mini PC Intel Pentium Gold G5400T (2 x 3.1 GHz) 4 GB RAM 64 GB SSD Win 10 Pro

  • Item no.: 2114843
  • Manufacturer no.: 90MS01E1-M01510
  • EAN: 4718017122016

Robust reliability for your businessThe ASUS Mini-PC PB60 is an ultra-compact, versatile and powerful PC that is suitable for a variety of business applications, including office tasks as well as for use in conference rooms, in-store locations and fo…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114843
  • Manufacturer no.: 90MS01E1-M01510
  • EAN: 4718017122016

Robust reliability for your businessThe ASUS Mini-PC PB60 is an ultra-compact, versatile and powerful PC that is suitable for a variety of business applications, including office tasks as well as for use in conference rooms, in-store locations and fo…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel® Pentium® Gold
Processor/type Pentium Gold G5400T
Processor generation Coffee Lake
Processor cores (No.) 2 x
CPU speed 3.1 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel UHD Graphics
Graphics card type 610
SSD size (total) 64 GB
SSD 1 type SSD
SSD 64 GB
SSD connection SSD m.2 SATA III (600 MB/s)
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2
No. of USB 3.1 (2nd gen) 3
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , USB 2.0 , USB-C™ , Wi-Fi , Microphone input , Audio line out
Colour Black
Width 175 mm
Height 175 mm
Depth 34.2 mm
Weight 1.18 kg
PSU power 65 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Pentium™ Gold G5400T
Chipset Intel® B360
Graphics card Onboard

Technical data

Product type Mini PC
CPU series Intel® Pentium® Gold
Processor/type Pentium Gold G5400T
Processor generation Coffee Lake
Processor cores (No.) 2 x
CPU speed 3.1 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz

Frequently bought together

Similar products

See and discover other items from category Mini PCs