Asus PB60G-B7248ZD Mini PC Intel i7-9700T (8 x 2.0 GHz / max. 4.3 GHz) 8 GB RAM 256 GB SSD Win 10 Pro

  • Item no.: 2355625
  • Manufacturer no.: 90MS01L1-M02480
  • EAN: 4718017806350

ASUS PB60G-B7248ZD Mini Desktop PC (Intel Core i7-9700T, integrated Intel HD graphics, 8GB DDR4 memory, 256 GB M.2 SATA SSD, Windows 10 Pro) black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2355625
  • Manufacturer no.: 90MS01L1-M02480
  • EAN: 4718017806350

ASUS PB60G-B7248ZD Mini Desktop PC (Intel Core i7-9700T, integrated Intel HD graphics, 8GB DDR4 memory, 256 GB M.2 SATA SSD, Windows 10 Pro) black

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel® Core™ i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 SATA
Drive w/o hard drive
Bluetooth 5.0
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB-C™ , USB 3.2 Gen 2 (USB 3.1) , HDMI™ , DisplayPort , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Black
Width 175 mm
Height 70.2 mm
Depth 177 mm
Weight 1.59 kg
PSU power 120 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i7 9700T

Technical data

Product type Mini PC
CPU series Intel® Core™ i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs