Asus PG27VQ LED 68.6 cm (27 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm),

  • Item no.: 1661361
  • Manufacturer no.: 90LM03N3-B01370
  • EAN: 4712900715088

Experience the curvatureThe ROG Swift PG27 VQ is a 68.58 cm (27") Curved Gaming monitor with WQHD resolution (2560 x 1440). The screen has a curvature of 1,800 R, so that each point on the screen at the same distance from your eyes. This allows a rel…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1661361
  • Manufacturer no.: 90LM03N3-B01370
  • EAN: 4712900715088

Experience the curvatureThe ROG Swift PG27 VQ is a 68.58 cm (27") Curved Gaming monitor with WQHD resolution (2560 x 1440). The screen has a curvature of 1,800 R, so that each point on the screen at the same distance from your eyes. This allows a rel…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms
Brightness 400 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.233 mm
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB 3.1
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 3 x
Power consumption (ON) 39 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
58 kWh/year
Width 614.5 mm
Height 422.2 mm
T 268.7 mm
Weight 8.46 kg
Range of uses Gaming
Features Curved , Height adjustable , G-Sync , WQHD resolution , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors