Asus PG32UQX LED 81.3 cm (32 inch) EEC G (A - G) 3840 x 2160 p 4K 4 ms USB 3.2 1st Gen (USB 3.0), HDMI™, Headphone jack
ASUS ROG SWIFT PG32UQX 81.28cm (32 inch) Ultimate Gaming Monitor (4K UHD (3840 x 2160), 144 Hz, IPS , Mini LED , Local Brightness Control, Quantum dot technology, DisplayHDR 1400, 4ms)
This text is machine translated.
ASUS ROG SWIFT PG32UQX 81.28cm (32 inch) Ultimate Gaming Monitor (4K UHD (3840 x 2160), 144 Hz, IPS , Mini LED , Local Brightness Control, Quantum dot technology, DisplayHDR 1400, 4ms)
This text is machine translated.
Asus PG32UQX LED
ASUS ROG SWIFT PG32UQX 81.28cm (32 inch) Ultimate Gaming Monitor (4K UHD (3840 x 2160), 144 Hz, IPS , Mini LED , Local Brightness Control, Quantum dot technology, DisplayHDR 1400, 4ms)
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB 3.2 1st Gen (USB 3.0), HDMI™, Headphone jack (3.5 mm), DisplayPort;UHD resolution, VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Tiltable, Headphone jack, G-Sync
Facts
- 81.28cm (32-inch) 4K (3840 x 2160) mini LED gaming monitor with a refresh rate of 144Hz, which was developed for professional gamers and eSports
- G-SYNC ULTIMATE uses the latest NVIDIA-G-SYNC processors to deliver the best gaming experience in HDR.
- Full Array Local Dimming (FALD) backlighting offers 1152 independant LED zones and a maximum brightness of 1.400cd/m² with DisplayHDR-1400 certification.
- The Quantum Dot display with wide DCI-P3-98% color space offers natural colors and particularly soft shades
- The LiveDash* OLED display on the front frame bar lets you view either a custom icon image or system information such as CPU temperature, GPU information, and so on.
Delivery
- Cable
- Quick guide.
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Customer reviews
Similar products
See and discover other items from category PC Monitors
- PC monitor 27"
- Gaming PC monitors
- LED monitor
- BenQ monitor
- LCD monitor
- PC monitor 24"
- Asus monitor
- 49" monitor
- 32" monitor
- HP monitor
- EIZO monitor
- Pivoting monitor
- Iiyama monitor
- Dell monitor
- 4K monitor
- UHD monitor
- USB-C monitor
- PC curved monitor
- Samsung monitor
- 34" monitor
- 27" BenQ
- IPS panel
- HDMI monitor
- Ultrawide Monitors