Asus PN40-BC100MC Mini PC Intel Celeron N4100 (4 x 1.1 GHz / max. 2.4 GHz) 4 GB RAM 128 GB SSD

  • Item no.: 2114845
  • Manufacturer no.: 90MS0181-M01000
  • EAN: 4718017055819

Ultra-compact, easy-to-upgrade designThe new ASUS Mini-PC PN40 is the ideal solution for home entertainment and business applications. Featuring the latest Intel® Celeron™ and Pentium™ Silver processors, and a fanless* design, it delivers high perfor…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114845
  • Manufacturer no.: 90MS0181-M01000
  • EAN: 4718017055819

Ultra-compact, easy-to-upgrade designThe new ASUS Mini-PC PN40 is the ideal solution for home entertainment and business applications. Featuring the latest Intel® Celeron™ and Pentium™ Silver processors, and a fanless* design, it delivers high perfor…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4100
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.4 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD m.2 SATA III (600 MB/s)
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 4
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , Mini DisplayPort , USB 2.0 , USB-C™ , Wi-Fi , Audio line out
Colour Black
Width 115 mm
Height 115 mm
Depth 49 m
Weight 700 g
PSU power 65 W
Operating system (Version) w/o OS
CPU Intel Celeron N4100
Graphics card Onboard

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N4100
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.4 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs