Asus PN40-BC519MC Mini PC N4020 (2 x 1.1 GHz / max. 2.8 GHz) 4 GB RAM 64 GB SSD Ohne Betriebssystem
Ultra-compact mini PC with Intel Celeron and Pentium Silver processors, DDR4 RAM, dual storage technology, 4K UHD support, WLAN and USB 3.1 Gen 1 Type-C.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Ultra-compact mini PC with Intel Celeron and Pentium Silver processors, DDR4 RAM, dual storage technology, 4K UHD support, WLAN and USB 3.1 Gen 1 Type-C.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Celeron® |
Processor/type | N4020 |
Processor cores (No.) | 2 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.8 GHz |
CPU cache | 4 MB |
RAM | 4 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2400 MHz |
No. of memory slots | 2 |
---|---|
RAM / Max. upgrade | 8 GB |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 600 |
SSD size (total) | 64 GB |
SSD 1 type | SSD |
SSD | 64 GB |
SSD connection | eMMC |
Drive | w/o hard drive |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Interfaces | USB-C™ , USB 3.2 Gen 1 (USB 3.0) , USB 2.0 , VGA , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Colour | Black |
Width | 178 mm |
Height | 34.2 mm |
Depth | 175 mm |
Weight | 700 g |
PSU power | 65 W |
Operating system (Version) | w/o OS |
CPU | Intel® Celeron® N4020 |
Asus Mini PC PN40-BC519MC
Ultra-compact mini PC with Intel Celeron and Pentium Silver processors, DDR4 RAM, dual storage technology, 4K UHD support, WLAN and USB 3.1 Gen 1 Type-C.
This text is machine translated.
Highlights & Details
- CPU: Intel® Celeron® N4020 (2 x 1.1 GHz / max. 2.8 GHz)
- RAM: 4 GB RAM
- Memory size: 64 GB SSD
- Graphics card: Intel UHD Graphics 600
- w/o OS
Facts
- Windows 10 Pro - ASUS comments Windows 10 Pro for business. Or other available editions
- Ultra-quiet, fanless design with the latest Intel® Celeron™ processor
- Ultra-compact size with dimensions of 115 x 115 x 49mm and a volume of 0.62 liters.
- Sliding-on housing for easy upgrading of components in two steps
- Dual memory design with a 2.5" HDD
- Or SSD and a M.2-SSD* or eMMC for a compromise of speed and capacity, which is perfectly tuned to your requirements.
- Extensive connection options with HDMI 2.0, Mini DisplayPort, USB 3.1 Gen 1 type C and a VGA or COM interface
- 24-hour reliability: Fully tested to ensure long-term reliability
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs