Asus PN50-BR036MD Mini PC AMD 4300U (4 x 2.7 GHz / max. 3.7 GHz) 8 GB RAM 256 GB SSD Ohne Betriebssystem

  • Item no.: 2355629
  • Manufacturer no.: 90MS0221-M00360
  • EAN: 4718017807166

Ultra-compact computer with AMD 4000er mobile Ryzen processors, support for up to 4 displays with 4K resolution and up to 64GB DDR4-RAM, M.2 SSD, WiFi 6, Windows 10 and two USB 3.2 Gen 2 type C interfaces

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2355629
  • Manufacturer no.: 90MS0221-M00360
  • EAN: 4718017807166

Ultra-compact computer with AMD 4000er mobile Ryzen processors, support for up to 4 displays with 4K resolution and up to 64GB DDR4-RAM, M.2 SSD, WiFi 6, Windows 10 and two USB 3.2 Gen 2 type C interfaces

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series AMD Ryzen™ 3
Processor/type 4300U
Processor cores (No.) 4 x
CPU speed 2.7 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2
RAM / Max. upgrade 64 GB
No. of graphics cards 1
Graphics card type AMD Radeon Vega Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 SATA
Drive w/o hard drive
Bluetooth 5.0
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 2 x
Interfaces USB-C™ , USB 3.2 Gen 1 (USB 3.0) , HDMI™ , DisplayPort , Card reader , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , Wi-Fi 6 (IEEE 802.11 , Bluetooth
Supported memory cards microSDXC
Colour Black
Width 115 mm
Height 49 mm
Depth 115 mm
Weight 700 g
Operating system (Version) w/o OS
CPU AMD Ryzen 3 4300U

Technical data

Product type Mini PC
CPU series AMD Ryzen™ 3
Processor/type 4300U
Processor cores (No.) 4 x
CPU speed 2.7 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz

Frequently bought together

Similar products

See and discover other items from category Mini PCs