Asus PN61-B7046MD Mini PC Intel i7-8565U (4 x 1.8 GHz / max. 4.6 GHz) 8 GB RAM 256 GB SSD

  • Item no.: 2114851
  • Manufacturer no.: 90MS01H1-M00460
  • EAN: 4718017337236

Simple modifications, maximum possibilitiesThe new ASUS Mini-PC PN60 is an ultra-compact and light-weight mini-PC, which is ideally suited for a variety of applications, including business and home entertainment. With a size of only 115mm x 115mm x 4…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114851
  • Manufacturer no.: 90MS01H1-M00460
  • EAN: 4718017337236

Simple modifications, maximum possibilitiesThe new ASUS Mini-PC PN60 is an ultra-compact and light-weight mini-PC, which is ideally suited for a variety of applications, including business and home entertainment. With a size of only 115mm x 115mm x 4…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8565U
Processor generation Whiskey Lake
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 3
No. of USB 3.0 ports 2 x
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , USB 2.0 , USB 3.1 , USB-C™ , Wi-Fi , Headphone/mic combo jack (3.5 mm)
Colour Black
Width 115 mm
Height 115 mm
T 49 m
Weight 700 g
PSU power 65 W
Operating system (Version) w/o OS
CPU Intel Core i7 8565U
No. of USB 3.1 1 x
Graphics card Onboard

Technical data

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8565U
Processor generation Whiskey Lake
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs