Asus PN62S-B3132MD Mini PC Intel i3-10110U (2 x 2.1 GHz / max. 4.1 GHz) 8 GB RAM 256 GB SSD Ohne Betriebssystem
Ultra-compact mini PC with Intel Core i3-10110U processor, 8GB DDR4-RAM, 256G M.2-SSD, Wi-Fi 6, Bluetooth 5, USB 3.2 Gen 2 Type-C
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Ultra-compact mini PC with Intel Core i3-10110U processor, 8GB DDR4-RAM, 256G M.2-SSD, Wi-Fi 6, Bluetooth 5, USB 3.2 Gen 2 Type-C
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Core™ i3 |
Processor/type | i3-10110U |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 2 x |
CPU speed | 2.1 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
No. of graphics cards | 1 |
---|---|
Graphics card type | Intel UHD Graphics |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 SATA |
Drive | w/o hard drive |
Bluetooth | 5.0 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of USB 3.0 ports | 2 x |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , USB-C™ , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | Black |
Width | 115 mm |
Height | 49 mm |
Depth | 115 mm |
Weight | 700 g |
Operating system (Version) | w/o OS |
CPU | Intel® Core™ i3 10110U |
Asus Mini PC PN62S-B3132MD
Ultra-compact mini PC with Intel Core i3-10110U processor, 8GB DDR4-RAM, 256G M.2-SSD, Wi-Fi 6, Bluetooth 5, USB 3.2 Gen 2 Type-C
This text is machine translated.
Highlights & Details
- CPU: Intel® Core™ i3 i3-10110U (2 x 2.1 GHz / max. 4.1 GHz)
- RAM: 8 GB RAM
- Memory size: 256 GB SSD
- Graphics card: Intel UHD Graphics
- w/o OS
Facts
- Powerful performance with 10 Intel Core processors. Generation
- High-speed Wi-Fi 6 network technology with improved energy efficiency
- Versatile USB 3.2 Gen 1 type C port for data transfer and DisplayPort function
- Microsoft Cortana support with dual front
- Infrared (IR) receiver for remote control of applications
- Dual memory design with a 2.5-inch HDD up to 1TB and One M.2 SSD up to 256GB
- ASUS corporate stable model program
- 24/7 reliability – fully tested to ensure long-term reliability
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs