Asus PN62S-B7105ZD Mini PC Intel i7-10510U (4 x 1.8 GHz / max. 4.9 GHz) 16 GB RAM 256 GB SSD Win 10 Home
Ultra-compact mini PC with Intel Core i7-10510U processor, 16GB DDR4-RAM, 256G M.2-SSD, Wi-Fi 6, Bluetooth 5, USB 3.2 Gen 2 Type-C
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Ultra-compact mini PC with Intel Core i7-10510U processor, 16GB DDR4-RAM, 256G M.2-SSD, Wi-Fi 6, Bluetooth 5, USB 3.2 Gen 2 Type-C
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-10510U |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 4 x |
CPU speed | 1.8 GHz |
Turbo frequency (max.) | 4.9 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
---|---|
No. of memory slots | 2 |
RAM / Max. upgrade | 64 GB |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 SATA |
Drive | w/o hard drive |
Bluetooth | 5.0 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of USB 3.0 ports | 2 x |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , USB-C™ , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , LAN (10/100/1000 Mbps) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | Black |
Width | 115 mm |
Height | 49 mm |
Depth | 115 mm |
Weight | 700 g |
Operating system (Version) | Windows® 10 Home |
CPU | Intel® Core™ i7 10510U |
Asus Mini PC PN62S-B7105ZD
Ultra-compact mini PC with Intel Core i7-10510U processor, 16GB DDR4-RAM, 256G M.2-SSD, Wi-Fi 6, Bluetooth 5, USB 3.2 Gen 2 Type-C
This text is machine translated.
Highlights & Details
- CPU: Intel® Core™ i7 i7-10510U (4 x 1.8 GHz / max. 4.9 GHz)
- RAM: 16 GB RAM
- Memory size: 256 GB SSD
- Graphics card: Intel UHD Graphics
- Windows® 10 Home
Facts
- Powerful performance with 10 Intel Core processors. Generation
- High-speed Wi-Fi 6 network technology with improved energy efficiency
- Versatile USB 3.2 Gen 1 type C port for data transfer and DisplayPort function
- Microsoft Cortana support with dual front
- Infrared (IR) receiver for remote control of applications
- Dual memory design with a 2.5-inch HDD up to 1TB and One M.2 SSD up to 256GB
- ASUS corporate stable model program
- 24/7 reliability – fully tested to ensure long-term reliability.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs