Asus ProArt PQ22UC LED 54.6 cm (21.5 inch) EEC B (A+++ - D) 3840 x 2160 p QHD 1 ms USB-C™, Micro HDMI™ OLED

  • Item no.: 1954122
  • Manufacturer no.: 90LM047E-B01370
  • EAN: 4718017203470

Delivers the best OLED experienceThe ProArt PQ22UC features a Pure RGB Stripe OLED panel with billions of self-illuminating pixels that can be individually activated to achieve true-to-life viewing with deep black, natural colors and enhanced color c…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1954122
  • Manufacturer no.: 90LM047E-B01370
  • EAN: 4718017203470

Delivers the best OLED experienceThe ProArt PQ22UC features a Pure RGB Stripe OLED panel with billions of self-illuminating pixels that can be individually activated to achieve true-to-life viewing with deep black, natural colors and enhanced color c…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode QHD
Colour Grey
Image format 16:9
Panel technology OLED
Response time 1 ms
Brightness 140 cd/m²
Contrast ratio 1000000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.124 mm
Interfaces USB-C™ , Micro HDMI™
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 24 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
35 kWh/year
Width 510.9 mm
Height 382.1 mm
Depth 128.2 mm
Weight 2.1 kg
Dim (W x H x D) 510.9 x 382.1 x 128.2 mm
Range of uses Gaming
Features Tiltable
Wall mounting option No

Technical data

Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode QHD
Colour Grey
Image format 16:9
Panel technology OLED
Response time 1 ms
Brightness 140 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors