Asus ROG Phone 3 Dual SIM smartphone 256 GB 6.59 inch (16.7 cm) Dual SIM Android™ 10 64 MP, 13 MP, 8 MP Black

  • Item no.: 2282618
  • Manufacturer no.: ZS661KS-1A002EU
  • EAN: 4718017754002

Asus ROG Phone 3 Dual SIM smartphone Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2282618
  • Manufacturer no.: ZS661KS-1A002EU
  • EAN: 4718017754002

Asus ROG Phone 3 Dual SIM smartphone Black

  • Warranty: 24 months
  • Manufacturer: Asus
Operating system (Version) Android™ 10
CPU type Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.84 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.59 inch
Display resolution 1920 x 1080 p
Display resolution mode AMOLED , Full-HD+
Resolution of built-in camera 64 MP , 13 MP , 8 MP
Front camera resolution 24 MP
Memory capacity 256 GB
RAM
8 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.1
GSM standard 5G , LTE/4G , UMTS/3G , GSM/2G
Features AMOLED , Gorilla Glass 6
Colour Black
Built-in GPS Yes
Wi-Fi Yes
Rechargeable 6000 mAh
Width 171 mm
Height 78 mm
Depth 9.48 mm
Weight 240 g
Interfaces USB-C™
Rechargeable battery technology LiPo
Type ROG Phone 3
SIM card type
Dual SIM
Battery capacity 6000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.84 GHz
Display (cm) 16.7 cm
Screen size diagonal (inches) 6.59 inch
Display resolution 1920 x 1080 p
Display resolution mode AMOLED , Full-HD+
Resolution of built-in camera 64 MP , 13 MP , 8 MP
Front camera resolution 24 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones