Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Qualcomm® Snapdragon |
Processor cores (No.) | 8 x |
CPU speed | 3.091 GHz |
Display (cm) | 16.7 cm |
Screen size diagonal (inches) | 6.59 inch |
Display resolution | 1920 x 1080 p |
Display resolution mode | AMOLED , Full-HD+ |
Resolution of built-in camera | 64 MP , 13 MP , 8 MP |
Front camera resolution | 24 MP |
Memory capacity | 512 GB |
---|---|
RAM | 12 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.1 |
GSM standard | 5G , LTE/4G , UMTS/3G , GSM/2G |
Features | AMOLED , Gorilla Glass 6 |
Colour | Black |
Built-in GPS | Yes |
Wi-Fi | Yes |
Width | 171 mm |
Height | 78 mm |
Depth | 9.48 mm |
Weight | 240 g |
Interfaces | USB-C™ |
Rechargeable battery technology | LiPo |
Type | ROG Phone 3 |
SIM card type | Dual SIM |
Battery capacity | 6000 mAh |
Product type | Dual SIM smartphone |
Highlights & Details
- 16.7 cm (6.59 inch) display, 1920 x 1080 p
- Qualcomm® Snapdragon CPU (8 x 3.091 GHz)
- 512 GB internal memory ()
- Android™ 10
- Warranty: 24 months
- Manufacturer: Asus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones