Asus ROG XG438G LED 109.2 cm (43 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 4 ms HDMI™, DisplayPort, Headphone
The ROG Strix XG438Q is an HDR gaming monitor that offers the perfect balance of smooth image reproduction and high-contrast HDR performance to deliver incredibly immersive gameplay. It has a 43-inch 4K panel with an impressive refresh rate of 120Hz,…
- Warranty: 24 months
- Manufacturer: Asus
The ROG Strix XG438Q is an HDR gaming monitor that offers the perfect balance of smooth image reproduction and high-contrast HDR performance to deliver incredibly immersive gameplay. It has a 43-inch 4K panel with an impressive refresh rate of 120Hz,…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 43 inch |
Display (cm) | 109.2 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD 2160p (4K) |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 450 cd/m² |
---|---|
Contrast ratio | 4000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.155 mm |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) , USB 3.2 Gen 1 (USB 3.0) |
No. of HDMI ports | 3 x |
No. of USB 3.0 ports | 2 x |
Power consumption (ON) | 96 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 141 kWh/year |
Width | 974.58 mm |
Height | 631.31 mm |
Depth | 242.19 mm |
Weight | 15.3 kg |
Dim | (W x H x D) 974.58 x 631.31 x 242.19 mm |
Range of uses | Gaming , Media , Home |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | HDR , Built-in speakers , Headphone jack , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
ASUS ROG XG438Q LED monitor
The ROG Strix XG438Q is an HDR gaming monitor that offers the perfect balance of smooth image reproduction and high-contrast HDR performance to deliver incredibly immersive gameplay. It has a 43-inch 4K panel with an impressive refresh rate of 120Hz, High Dynamic Range Technology (HDR) with professional DCI-P3 color space coverage of 90% and exceptional contrast for the DisplayHDR 600 certification, as well as support for AMD Radeon FreeSync 2 HDR technology. The ROG Strix XG438Q additionally supports the GameFast input technology for a more responsive control without lag, which improves the game play and gives you an advantage in the race camp with the opponents.
This text is machine translated.
Highlights & Details
- Screen size 109.2 cm (43 inch) UHD 2160p (4K), 3840 x 2160 p
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB 3.2 Gen 1 (USB 3.0)
- HDR, Built-in speakers, Headphone jack, Tiltable
Facts
- 109.22cm (43-inch) non-reflective 4K gaming monitor with 120Hz refresh rate for ultra-fluid gaming graphics
- High Dynamic Range Technology (HDR) with DisplayHDR 600 certification and professional 90% DCI-P3 color space for exceptional contrast and color reproduction
- The Radeon FreeSync 2 HDR-technology delivers a butter-soft Game play, low latency times as well as better brightness and contrasts
- The GameFast input technology minimizes the input lag and enables a much faster transfer of the motion information from the terminal device to the monitor
- Two 10W speakers provide a powerful audio performance. A remote control is also included in the delivery, with which the on-screen menu (OSD) can be controlled, in order to make quick adjustments and select the video input.
Delivery
- VGA cable
- HDMI Cables
- Quick guide
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors