ASUS Tinker Board S 2 GB 4 x 1.8 GHz Asus

  • Item no.: 1693284
  • Manufacturer no.: Tinker-S
  • EAN: 4712900946970

With the ASUS presents the latest model of tinker tinker board S series.The Tinker Board S from Asus takes as its predecessor not only the form factor of the Raspberry Pi, but also all the connections at the same place. In the equipment, the mini com…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1693284
  • Manufacturer no.: Tinker-S
  • EAN: 4712900946970

With the ASUS presents the latest model of tinker tinker board S series.The Tinker Board S from Asus takes as its predecessor not only the form factor of the Raspberry Pi, but also all the connections at the same place. In the equipment, the mini com…

  • Warranty: 24 months
  • Manufacturer: Asus
  • HD and UHD compatible
  • HD Audio 192 KHz/24 Bit
  • S/PDIF and PWM connector on board
  • Bluetooth 4.0 + EDR
  • Upgradeable i_PEX antenna connection
Type ASUS Tinker Board S
SoC Rockchip RK3288
Processor ARM Cortex-A17
Processor cores (No.) 4 x
GPU Mali-T760MP4
RAM
2 GB
Clock speed 1.8 GHz
Memory type DDR3
Operating system (Version) w/o OS
Memory capacity 16 GB
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)
External ports 4x USB 2.0 , LAN (10/100/1000) , HDMI™ , 3.5 mm jack , micro SD , micro USB (current)
Wi-Fi b/g/n
Bluetooth 4.0
Power supply (LOV) via USB
Output voltage (min.) 5 V DC
Length 8.55 cm
Width 5.4 cm
Height 2 cm
Product type SBC

Technical data

  • HD and UHD compatible
  • HD Audio 192 KHz/24 Bit
  • S/PDIF and PWM connector on board
  • Bluetooth 4.0 + EDR
  • Upgradeable i_PEX antenna connection
Type ASUS Tinker Board S
SoC Rockchip RK3288
Processor ARM Cortex-A17
Processor cores (No.) 4 x
GPU Mali-T760MP4
RAM
2 GB
Clock speed 1.8 GHz
Memory type DDR3
Operating system (Version) w/o OS
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)