Asus Transformer Mini WiFi 128 GB Grey Windows® / 2-in-1 25.7 cm (10.1 inch) 1.44 GHz Intel® Atom® x5 Windows® 10 Home 1
The AsusTransformer Mini is a versatile transformation artist and makes the name "Transformer Book" all honor. An innovative hinge with magnetic catch allows the joining and separating tablet and keyboard dock with just one hand. Thus transforms the …
- Warranty: 24 months
- Manufacturer: Asus
The AsusTransformer Mini is a versatile transformation artist and makes the name "Transformer Book" all honor. An innovative hinge with magnetic catch allows the joining and separating tablet and keyboard dock with just one hand. Thus transforms the …
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | Windows® / 2-in-1 |
---|---|
Type | Transformer Mini |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display properties | Glossy , Touch display , LED backlit |
Display resolution | 1280 x 800 p |
Display format | 16:10 |
CPU series | Intel® Atom® x5 |
Processor/type | x5-Z8350 |
Processor cores (No.) | 4 x |
CPU speed | 1.44 GHz |
---|---|
Turbo frequency (max.) | 1.92 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
RAM type | DDR3L RAM |
Memory capacity | 128 GB |
Storage media | eMMC |
Memory card slots | microSD card |
Operating system (Version) | Windows® 10 Home |
Features | Wi-Fi , Fingerprint sensor |
Mobile internet | WiFi |
Bluetooth | 4.1 |
NFC (Near field communication) | No |
Built-in GPS | No |
Software included | ASUS Live Update ASUS Product Registration Program ATK Package (ASUS On Screen Display) Cyber link Power Director 12 Dr. Eye ASUS GiftBox ASUS HiPost ASUS SPLENDID ASUS WebStorage Sync Agent Dropbox 25GB Evernote Foxit Ices and I-filter (JP only) IHeartRadio King Soft Office (JP only) KKBOX (JP/TW only) McAfee Internet Security (trial version) Music Maker Jam Netflix (for specific region) PUBU TripAdvisor WPS office (NA, JP exclude) |
Interfaces | Micro HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 802.11 b/g/n/ac , Micro USB , Bluetooth , USB 3.2 Gen 1 (USB 3.0) |
Colour | Grey |
Width | 259 mm |
Height | 170 mm |
Depth | 13.9 mm |
Weight | 790 g |
Bluetooth | Yes |
No. of USB 3.0 ports | 1 x |
Keyboard layout | German, QWERTZ, Windows® |
Keyboard | Yes |
CPU type | Quad Core |
Asus T 102 HA-GR022T 2 in 1 Tablet 10.1" (25.7 cm) Gray
The AsusTransformer Mini is a versatile transformation artist and makes the name "Transformer Book" all honor. An innovative hinge with magnetic catch allows the joining and separating tablet and keyboard dock with just one hand. Thus transforms the T 102 HA in seconds from the tablet in a full-fledged and lightweight laptop with touch-screen. The transformer book can be connected via the touch screen with up to ten fingers at the same time operate. With Microsoft Windows 10, the Detach Programmable Asus T 102 HA has an operating system on the intuitive touch operation.
The keyboard dock has a full-fledged chiclet keyboard as well as a large touch-pad.
In addition to a USB 2.0 and a micro-USB 2.0 port as well as a micro-HDMI-interface. Operating Comfort with Windows 10 and mobility with Intel Atom.
The quad-core processor Intel Atom x5-Z8350 provides with a clock rate of up to 1.92 GHz (Turbo frequency) for good application performance at low power consumption. This means that with the light and thin Asus up to ten hours of battery operation work. A128 GB large memory offers enough space for the operating system Microsoft Windows 10, Office programs and internet browser. Via a micro-HDMI connection, the picture signals to a TV output, for example, photos or videos on a large screen.
Highlights & Details
- Display:25.7 cm;10.1 inch (1280 x 800 p)
- Processor:Intel® Atom® x5;Quad Core (4 x;1.44 GHz); 4 GB
- Memory size: 128 GB;eMMC (microSD card)
- 2 megapixel webcam
- WLAN 802.11a/g/n/ac
- Removable touch panel, multi-touch pad, Chiclet keyboard, Instant On, Sonic Master
- Technology, Microsoft Office Mobile, Windows Hello (finger print)
- Operating system: Windows® 10 Home
Facts
- Bluetooth · Micro HDMI · Headphone/microphone · Card reader · USB 3.0 · Micro-USB 2.0.
- This text is machine translated.
Delivery
- Asus T 102 HA-GR022T 2 in 1 Tablet 10.1" (25.7 cm) Gray
- Multi-touch pad
- Warranty: 24 months
- Manufacturer: Asus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets