Asus TUF Gaming FX505DT-HN615T 39.6 cm (15.6 inch) Gaming laptop AMD Ryzen™ 5 3550H 8 GB 512 GB SSD Nvidia GeForce GTX
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | LED backlit , In-plane switching , Anti-glare , 144 Hz |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | AMD Ryzen™ 5 3550H |
CPU series | AMD Ryzen™ 5 |
Processor/type | 3550H |
Processor cores (No.) | 4 x |
CPU speed | 2.1 GHz |
---|---|
Turbo frequency (max.) | 3.7 GHz |
CPU cache | 2 MB |
RAM | 8 GB |
RAM type | GDDR4 RAM |
Memory clock speed | 2666 MHz |
No. of memory slots | 2 |
RAM / Max. upgrade | 32 GB |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1650 |
Graphics memory | 4 GB |
Graphics card memory type | GDDR5 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (2nd gen) | 2 x |
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Colour | Black |
Width | 360 mm |
Height | 26 mm |
Depth | 262 mm |
Weight | 2.20 kg |
Product type | Gaming laptop |
Operating system (Version) | Windows® 10 Home |
ASUS TUF FX505DT GAMING
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD LED backlit, In-plane switching, Anti-glare, 144 Hz 1920 x 1080 p
- CPU: AMD Ryzen™ 5 3550H (4 x 2.1 GHz)
- RAM: 8 GB GDDR4 RAM 2666 MHz
- Memory: 512 GB SSD
- Graphics card: Nvidia GeForce GTX1650 4 GB GDDR5 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)