Asus UX433FA-A6102T 35.6 cm (14.0 inch) Laptop Intel Core i7 i7-8565U 8 GB 256 GB SSD Intel UHD Graphics 620 Windows®

  • Item no.: 1882623
  • Manufacturer no.: 90NB0JR2-M01520
  • EAN: 4718017172295

Asus UX433FA-A6102T Laptop 35.6 cm

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1882623
  • Manufacturer no.: 90NB0JR2-M01520
  • EAN: 4718017172295

Asus UX433FA-A6102T Laptop 35.6 cm

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i 7-8565 U processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 8 MB Intel® cache)
CPU series Intel Core i7
Processor/type i7-8565U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 8 MB
RAM
8 GB
RAM type LPDDR3 RAM
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVMe 3.0 x2
Drive w/o hard drive
Built-in speakers Yes
Bluetooth 5.0
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , Card reader , USB 2.0 , USB 3.1 , USB-C™ USB 3.1 , HDMI™
Supported memory cards microSD
Width 319 mm
Height 15.9 mm
T 199 mm
Weight 1.19 kg
Software included ASUS Live Update
ASUS Product Registration Program
ASUS GiftBox
ASUS SPLENDID
CyberLink PowerDVD 12 (JP only)
Product type Laptop
Operating system (Version) Windows® 10 Home
Bluetooth Yes
No. of USB 3.1 1 x
Memory card reader Yes
Audio technology Harman Kardon
Multi-touch display No

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i 7-8565 U processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 8 MB Intel® cache)
CPU series Intel Core i7
Processor/type i7-8565U
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops