Asus VA229NR LED 54.6 cm (21.5 inch) 1920 x 1080 p Full HD 5 ms VGA, DVI IPS LED

  • Item no.: 2163007
  • Manufacturer no.: 90LM0353-B01470
  • EAN: 4718017265096

Asus VA229NR LED Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2163007
  • Manufacturer no.: 90LM0353-B01470
  • EAN: 4718017265096

Asus VA229NR LED Black

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces VGA , DVI
No. of DVI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 26 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
Doesn't apply
Width 499.5 mm
Height 371.7 mm
T 199.5 mm
Weight 3.6 kg
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD , Tiltable
Wall mounting option 100 x 100 mm VESA standard
Conrad Green Flag 1
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors