Asus VA279HAE LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 6 ms HDMI™, VGA VA LED

  • Item no.: 1899861
  • Manufacturer no.: 90LM04JI-B01370
  • EAN: 4718017160902

68.6cm Essential VA279HAE D-Sub+HDMI black - flat screen (TFT/LCD) - 68.6 cm

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1899861
  • Manufacturer no.: 90LM04JI-B01370
  • EAN: 4718017160902

68.6cm Essential VA279HAE D-Sub+HDMI black - flat screen (TFT/LCD) - 68.6 cm

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 6 ms
Brightness 300 cd/m²
Contrast ratio 1000000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , VGA
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 22 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
32 kWh/year
Width 622.6 mm
Height 430 mm
T 194.9 mm
Weight 4.6 kg
Range of uses Office , Home
Features Full HD , Tiltable
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 6 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors