Asus VA326HR Gaming screen 80 cm (31.5 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, VGA, Headphone jack (3.5

  • Item no.: 2163005
  • Manufacturer no.: 90LM02Z3-B01170
  • EAN: 4718017256377

Asus VA326HR Gaming screen Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2163005
  • Manufacturer no.: 90LM02Z3-B01170
  • EAN: 4718017256377

Asus VA326HR Gaming screen Black

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , VGA , Headphone jack (3.5 mm)
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 43 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
63 kWh/year
Width 721.2 mm
Height 493.72 mm
Depth 173.58 mm
Weight 8.1 kg
Range of uses Gaming , Office , Home , Media
Screen resolution Full HD (1920 x 1080 pixel)
Features Curved , Full HD , Built-in speakers , Tiltable , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type Gaming screen
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors