Asus VG245HE LED 61 cm (24 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, Audio stereo (3.5 mm jack) TN L

  • Item no.: 1556569
  • Manufacturer no.: 90LM02V0-B01370
  • EAN: 4712900463279

Every millisecond countsThe 61 cm (24") large ASUS VG245U Full-HD gaming monitor was perfect for gaming consoles and has an ultra-fast reaction time of 1 ms and a refresh rate of 75 Hz. The game almost input technology provides a delay-free gaming ex…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1556569
  • Manufacturer no.: 90LM02V0-B01370
  • EAN: 4712900463279

Every millisecond countsThe 61 cm (24") large ASUS VG245U Full-HD gaming monitor was perfect for gaming consoles and has an ultra-fast reaction time of 1 ms and a refresh rate of 75 Hz. The game almost input technology provides a delay-free gaming ex…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Anti-glare
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.277 mm
Interfaces HDMI™ , VGA , Audio stereo (3.5 mm jack)
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
30 kWh/year
Width 561 mm
Height 415 mm
T 211 mm
Weight 6.6 kg
Range of uses Office
Features Freesync , Full HD
Wall mounting option 100 x 100 mm VESA standard
Conrad Green Flag 1
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Anti-glare
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors