Asus VG248QG LED 61 cm (24 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms DVI, HDMI™, DisplayPort, Headphone jack (3.
ASUS VG248QG 60.96 cm (24-inch) gaming monitor (Full HD, up to 165Hz, G-Sync Compatible, FreeSync, 0.5ms response time, DVI, HDMI, DisplayPort) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS VG248QG 60.96 cm (24-inch) gaming monitor (Full HD, up to 165Hz, G-Sync Compatible, FreeSync, 0.5ms response time, DVI, HDMI, DisplayPort) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.276 mm |
Interfaces | DVI , HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 25 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 36 kWh/year |
Width | 561 mm |
Height | 489 mm |
Depth | 221 mm |
Dim | (W x H x D) 561 x 489 x 221 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Height adjustable , Pivoted , Portrait view (pivot) , Swivelling , Tiltable , Headphone jack , Freesync , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 61 cm |
Asus VG248QG LED
ASUS VG248QG 60.96 cm (24-inch) gaming monitor (Full HD, up to 165Hz, G-Sync Compatible, FreeSync, 0.5ms response time, DVI, HDMI, DisplayPort) black
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: DVI, HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Height adjustable, Pivoted, Portrait view (pivot), Swivelling, Tiltable, Headphone jack, Freesync, Built-in speakers
Facts
- 60.96cm (24-inch) Full HD gaming monitor with an ultra-fast refresh rate of 165Hz (overclocked) and Adaptive Sync technology to prevent tearing and uneven frame rates
- Thanks to the G-Sync Compatible certification, the VG248QG delivers a seamless gaming experience without tearing, By using a variable refresh rate (VRR) as standard
- , 0.5ms* response time for smooth gameplay and ASUS Extreme Low Motion Blur (ELMB) technology for further reduction of ghosting and motion blur
- is provided by exclusive ASUS GamePlus hotkey for access to special gaming features and GameVisual for an optimized image display
- certified by the TUV Rheinland for flicker-free and low blue light technologies, Which provide a particularly comfortable viewing experience.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors