Asus VG24VQ LED 59.9 cm (23.6 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, Headphone jack (3.5

  • Item no.: 2344689
  • Manufacturer no.: 90LM0570-B01170
  • EAN: 4718017529037

ASUS TUF Gaming VG24VQ 60 cm (23.6") Curved Gaming Monitor (Full HD, 144Hz, Extreme Low Motion Blur™, FreeSync™, 1ms (MPRT), Shadow Boost)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2344689
  • Manufacturer no.: 90LM0570-B01170
  • EAN: 4718017529037

ASUS TUF Gaming VG24VQ 60 cm (23.6") Curved Gaming Monitor (Full HD, 144Hz, Extreme Low Motion Blur™, FreeSync™, 1ms (MPRT), Shadow Boost)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms
Brightness 350 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.272 mm
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 33 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
47 kWh/year
Width 537.6 mm
Height 527 mm
Depth 211 mm
Dim (W x H x D) 537.6 x 527 x 211 mm
Screen resolution Full HD (1920 x 1080 pixel)
Features Freesync
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 60 cm

Technical data

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors