Asus VG275Q LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 m

  • Item no.: 1661364
  • Manufacturer no.: 90LM03K0-B01370
  • EAN: 4712900701777

Every millisecond countsThe 61 cm (27") large ASUS VG275 Q Full-HD gaming monitor was perfect for gaming consoles and has an ultra-fast reaction time of 1 ms and a refresh rate of 75 Hz. The game almost input technology provides a delay-free gaming e…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1661364
  • Manufacturer no.: 90LM03K0-B01370
  • EAN: 4712900701777

Every millisecond countsThe 61 cm (27") large ASUS VG275 Q Full-HD gaming monitor was perfect for gaming consoles and has an ultra-fast reaction time of 1 ms and a refresh rate of 75 Hz. The game almost input technology provides a delay-free gaming e…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.311 mm
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 0 x
Power consumption (ON) 20 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
29 kWh/year
Width 619 mm
Height 506 mm
T 211 mm
Weight 5.5 kg
Range of uses Gaming
Features Full HD , Headphone jack , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors