Asus VG279Q Gaming screen 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI, Jack co

  • Item no.: 1899858
  • Manufacturer no.: 90LM04G0-B01370
  • EAN: 4718017134927

The ASUS VG279Q, developed for demanding and fast gaming, is a 68.58cm (27-inch) full HD IPS gaming monitor with an ultra-fast response time of 1ms (MPRT) and a rapid refresh rate of 144Hz for particularly smooth gameplay. The VG279Q features Adaptiv…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1899858
  • Manufacturer no.: 90LM04G0-B01370
  • EAN: 4718017134927

The ASUS VG279Q, developed for demanding and fast gaming, is a 68.58cm (27-inch) full HD IPS gaming monitor with an ultra-fast response time of 1ms (MPRT) and a rapid refresh rate of 144Hz for particularly smooth gameplay. The VG279Q features Adaptiv…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 1 ms
Brightness 400 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , DisplayPort , DVI , Jack connector
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 26 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
38 kWh/year
Width 619 mm
Height 376 mm
Depth 211 mm
Weight 5.6 kg
Dim (W x H x D) 619 x 376 x 211 mm
Range of uses Gaming
Features Freesync , Height adjustable , Portrait view (pivot) , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type Gaming screen
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors