Asus VG32VQ1B LED 81.3 cm (32 inch) EEC B (A+++ - D) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm)
ASUS TUF Gaming VG32VQ1B 80.01cm (31.5 inch) Curved Monitor (WQHD, 1500R, 165Hz, FreeSync Premium, HDR10, 1ms Response Time, HDMI, DisplayPort)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS TUF Gaming VG32VQ1B 80.01cm (31.5 inch) Curved Monitor (WQHD, 1500R, 165Hz, FreeSync Premium, HDR10, 1ms Response Time, HDMI, DisplayPort)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | QHD |
Colour | Black |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.272 mm |
Interfaces | HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
Power consumption (ON) | 42 W |
Power consumption (standby) | 0.5 W |
Power consumption (off) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Annual energy consumption | 62 kWh/year |
Width | 709.8 mm |
Height | 507.1 mm |
Depth | 226 mm |
Dim | (W x H x D) 709.8 x 507.1 x 226 mm |
Screen resolution | QHD (2560 x 1440 pixel) |
Features | Swivelling , Tiltable , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 80 cm |
Asus VG32VQ1B LED
ASUS TUF Gaming VG32VQ1B 80.01cm (31.5 inch) Curved Monitor (WQHD, 1500R, 165Hz, FreeSync Premium, HDR10, 1ms Response Time, HDMI, DisplayPort)
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p
- Response time: 1 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Swivelling, Tiltable, Built-in speakers
Facts
- 80,01cm (31.5 inch) WQHD (2560×1440) 1500R gaming monitor with ultra-fast refresh rate of 165Hz, which was developed for professional gamers and immersive gameplay
- the ASUS extreme low-motion blur technology (ELMB) enables a response time of 1ms (MPRT), while Adaptive Sync prevents ghosting and tearing. The result is a pin-sharp gaming graphics with high frame rates
- FreeSync Premium technology – supported by DP and HDMI interfaces, which enable a variable frame rate for smooth gameplay with low latencies and without tearing,
- Shadow Boost improves picture details in dark areas and highlights bright motives without overexposing them.
- Supports HDR10 to enhance the display of bright and dark areas for a realistic gaming experience
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors