Asus VIVO GS30-9700006C Desktop PC, Gaming PC Intel Core i7 i7-9700 16 GB 2 TB HDD 256 GB SSD Nvidia GeForce RTX2070 Win

  • Item no.: 2239639
  • Manufacturer no.: 90SF00V1-M01040
  • EAN: 4718017580007

Gamer personality, 24/7 reliability – high-end PC for gaming and content creation

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2239639
  • Manufacturer no.: 90SF00V1-M01040
  • EAN: 4718017580007

Gamer personality, 24/7 reliability – high-end PC for gaming and content creation

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
CPU Intel® Core™ i7-9700
CPU series Intel Core i7
Processor/type i7-9700
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2070
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
Interfaces USB-C™ , USB 3.2 (Gen 2) , USB3.1 (Gen 1) , USB 2.0 , HDMI™ , DisplayPort , DVI , VGA , LAN (10/100/1000 Mbps) , Audio 7.1 (3.5 mm jack) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour Black
Width 230 mm
Height 578 mm
T 525 mm
Weight 17 kg
PSU power 700 W
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

CPU Intel® Core™ i7-9700
CPU series Intel Core i7
Processor/type i7-9700
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3.0 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers