Asus Vivo PB50-BR027MD Mini PC AMD Ryzen 7 3750H (4 x 2.3 GHz / max. 4 GHz) 8 GB RAM 256 GB SSD

  • Item no.: 2178051
  • Manufacturer no.: 90MS01Q1-M00270
  • EAN: 4718017386111

Asus Vivo PB50-BR027MD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2178051
  • Manufacturer no.: 90MS01Q1-M00270
  • EAN: 4718017386111

Asus Vivo PB50-BR027MD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series AMD Ryzen 7
Processor/type Ryzen 7 3750H
Processor cores (No.) 4 x
CPU speed 2.3 GHz
Turbo frequency (max.) 4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 10
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Bluetooth 4.0
Mobile internet WiFi
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.1 (2nd gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , RJ45 , USB3.1 (Gen 1) , USB3.1 (Gen 2) , USB-C™ USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 175 mm
Height 34.2 mm
T 175 mm
Weight 1.18 kg
PSU power 90 W
Operating system (Version) w/o OS

Technical data

Product type Mini PC
CPU series AMD Ryzen 7
Processor/type Ryzen 7 3750H
Processor cores (No.) 4 x
CPU speed 2.3 GHz
Turbo frequency (max.) 4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1

Frequently bought together

Similar products

See and discover other items from category Mini PCs