Asus VIVO PB60-BP3410MD Mini PC Intel® Core™ i3 i3-8100T 4 GB 128 GB SSD Intel HD Graphics w/o OS

  • Item no.: 2239637
  • Manufacturer no.: 90MS01E1-M04110
  • EAN: 4718017650328

Asus VIVO PB60-BP3410MD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2239637
  • Manufacturer no.: 90MS01E1-M04110
  • EAN: 4718017650328

Asus VIVO PB60-BP3410MD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
CPU Intel® Core™ i3-8100T
CPU series Intel® Core™ i3
Processor/type i3-8100T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.1 GHz
CPU cache 6 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Bluetooth 5.0
Mobile internet WiFi
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 2) , USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , DisplayPort , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour Black
Width 175 mm
Height 34.2 mm
Depth 175 mm
Weight 1.18 kg
Product type Mini PC
Operating system (Version) w/o OS

Technical data

CPU Intel® Core™ i3-8100T
CPU series Intel® Core™ i3
Processor/type i3-8100T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.1 GHz
CPU cache 6 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics

Frequently bought together

Similar products

See and discover other items from category Desktop Computers