Asus Vivo PB60G-B5098ZD Mini PC Intel i5-8400T (6 x 1.7 GHz / max. 3.3 GHz) 16 GB RAM 256 GB SSD Win 10 Pro

  • Item no.: 2178052
  • Manufacturer no.: 90MS01L1-M00980
  • EAN: 4718017386227

Asus Vivo PB60G-B5098ZD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2178052
  • Manufacturer no.: 90MS01L1-M00980
  • EAN: 4718017386227

Asus Vivo PB60G-B5098ZD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i5
Processor/type i5-8400T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 1.7 GHz
Turbo frequency (max.) 3.3 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Bluetooth 4.0
Mobile internet WiFi
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 4 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , Mini DisplayPort , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB3.1 (Gen 2) , USB-C™ USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 175 mm
Height 70.2 mm
Depth 177 mm
Weight 1.56 kg
PSU power 120 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i5-8400T processor (up to 3.30 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-8400T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 1.7 GHz
Turbo frequency (max.) 3.3 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs