Asus Vivo PB60G-B7099ZD Mini PC Intel i7-8700T (6 x 2.4 GHz / max. 4 GHz) 8 GB RAM 256 GB SSD Win 10 Pro

  • Item no.: 2178053
  • Manufacturer no.: 90MS01L1-M00990
  • EAN: 4718017386234

Asus Vivo PB60G-B7099ZD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2178053
  • Manufacturer no.: 90MS01L1-M00990
  • EAN: 4718017386234

Asus Vivo PB60G-B7099ZD Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8700T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.4 GHz
Turbo frequency (max.) 4 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type Nvidia Quadro
Graphics card type P1000
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Bluetooth 4.0
Mobile internet WiFi
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 4 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , Mini DisplayPort , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB3.1 (Gen 2) , USB-C™ USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Width 175 mm
Height 70.2 mm
Depth 177 mm
Weight 1.56 kg
PSU power 90 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i7-8700T processor (up to 4.00 GHz with Intel® Turbo Boost Technology 2.0, 12 MB Intel® Cache)

Technical data

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8700T
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.4 GHz
Turbo frequency (max.) 4 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs