Asus VivoBook 14 E410MA 35.6 cm (14 inch) Full HD Laptop Intel® Pentium® Silver N5030 8 GB RAM 256 GB SSD Intel UHD Gra
Variants
Asus VivoBook 14 E410MA-EK481T Laptop 35.6 cm Rose gold
- Warranty: 24 months
- Manufacturer: Asus
Variants
Asus VivoBook 14 E410MA-EK481T Laptop 35.6 cm Rose gold
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Type | VivoBook 14 E410MA |
---|---|
Features | Fanless design , Memory card reader , NumberPad 2.0 (TouchPad + LED-backlit numeric keypad combo) |
Display (cm) | 35.6 cm |
Screen size diagonal (inches) | 14 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Pentium® Silver N5030 Processor 1.1 GHz (4M Cache, up to 3.1 GHz, 4 cores) |
CPU series | Intel® Pentium® Silver |
Processor/type | N5030 |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 3.1 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of memory slots | 1 |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 605 |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | PCIe |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.1 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | HDMI™ , LAN (10/100/1000 Mbps) , USB 3.2 (Gen 1) , USB-C™ , USB 2.0 , Wi-Fi , Bluetooth , Audio stereo (3.5 mm jack) |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 1 x |
No. of Gigabit LANs | 1 x |
Colour | Rose gold |
Width | 325 mm |
Height | 18 mm |
Depth | 217 mm |
Weight | 1.3 kg |
Battery / technology | Li-Ion rechargeable battery (3-cell) |
Software included | McAfee LiveSafe™ 30 days |
Operating system (Version) | Windows® 10 Home in S Mode |
Product type | Laptop |
ASUS Notebook E410MA-EK481T 14.0 rose
Highlights & Details
- Display: 35.6 cm (14 inch) Anti-glare Full HD 1920 x 1080 p
- CPU: Intel® Pentium® Silver N5030 (4 x 1.1 GHz)
- RAM: 8 GB DDR4 RAM
- Memory size: 256 GB SSD
- Graphics card :Intel UHD Graphics 605
- Operating system: Windows® 10 Home in S Mode
Facts
- Display: 14.0" FHD NanoEdge Anti-Glare · CPU: N5030 QC · Graphics: Intel® UHD Graphics 605 · Memory: 8GB DDR4 onbd · Memory: 256GB SSD PCIe · Operating system: Win10 Home S.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops