Asus VivoBook F512DA-EJ547T 39.6 cm (15.6 inch) Laptop AMD Ryzen 5 R5-3500U 8 GB 512 GB SSD AMD Radeon Vega Graphics V

  • Item no.: 2228137
  • Manufacturer no.: 90NB0LZ3-M07500
  • EAN: 4718017488990

Asus VivoBook F512DA-EJ547T Laptop 39.6 cm Grey

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2228137
  • Manufacturer no.: 90NB0LZ3-M07500
  • EAN: 4718017488990

Asus VivoBook F512DA-EJ547T Laptop 39.6 cm Grey

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 5
Processor/type R5-3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
RAM / Max. upgrade 12 GB
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe NVMe 3.0 x2
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.1
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces HDMI™ , Headphone/mic combo jack (3.5 mm) , USB-C™ , USB3.1 (Gen 1) , USB 2.0 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Grey
Width 35.7 cm
Height 1.99 cm
Depth 23.0 cm
Weight 1.6 kg
Battery / technology 37 Wh, 2S1P, 2-cell Li-ion battery
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series AMD Ryzen 5
Processor/type R5-3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops