Asus VL278H LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, Headphone jack (3.5 mm) TN LE
Slim, frameless, elegant, elegantThe ASUS VL278H eye care monitor offers 27 inch in a slim and frameless design, the perfect supplement for every home or office. With 1 ms (GTG) fast response time and 75 Hz update rate for fast and smooth playing. Ad…
- Warranty: 24 months
- Manufacturer: Asus
Slim, frameless, elegant, elegantThe ASUS VL278H eye care monitor offers 27 inch in a slim and frameless design, the perfect supplement for every home or office. With 1 ms (GTG) fast response time and 75 Hz update rate for fast and smooth playing. Ad…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.155 mm |
Interfaces | HDMI™ , VGA , Headphone jack (3.5 mm) |
No. of HDMI ports | 2 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 17 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Annual energy consumption | 25 kWh/year |
Width | 614 mm |
Height | 438 mm |
Depth | 208 mm |
Weight | 4.6 kg |
Dim | (W x H x D) 614 x 438 x 208 mm |
Range of uses | Office , Gaming , Home |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Tiltable , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
ASUS VL278H monitor
Slim, frameless, elegant, elegant
The ASUS VL278H eye care monitor offers 27 inch in a slim and frameless design, the perfect supplement for every home or office. With 1 ms (GTG) fast response time and 75 Hz update rate for fast and smooth playing. Adaptive Sync/FreeSync™ technology to avoid screen cracks and troubled frame rates for even smoother gameplay. Moreover, the ASUS Eye Care technology provides for a comfortable viewing experience. Compatible with VESA wall mounting standard (100 x 100 mm), in order to save space on the desk.
Perfect for multi-display setups
ASUS VL278 has a space-saving design with a slim profile, frameless design makes it perfect for almost seamless multi-display setups, which enable you to have an even greater degree of immersion. Whether you're playing games, watching a movie, or doing some work, you'll get a panoramic view for an even greater level of immersion.
Lightning-fast 1ms fast response time
Even with the fastest games of today ASUS VL278 eliminates smudges and motion blur thanks to a response time of 1 ms - the fastest in its class. This amazing visual performance allows you to instinctively respond to what you see on the screen, so you can curve like a professional racing car driver or turn off an opponent with a head shot while he looks through the cover.
75Hz update rate with ASUS GamePlus
With the support of Adaptive Sync/FreeSync™ technology with up to 75Hz frame rate, which reduces frustrating delays or motion blur, the VL278 enables you to react immediately to the events on the screen and enjoy a silky-smooth gameplay, so that you can take the first step. In addition, the ASUS-exclusive GamePlus technology with crosshair, timer FPS counter and display alignment functions offers you improvements in the game, which help you get more out of the game. All functions are easily accessible via the on-screen display menu. This feature was developed in collaboration with professional players to practice and improve their playing skills.
Ultra-low blue light monitor
The ASUS blue light filter certified by the TUV Rheinland protects you from harmful blue light and enables easy access to the four different filter settings via a hotkey. VL278 has been rigorously tested and certified as flicker-free and low blue light by TUV Rheinland laboratories, a global provider of engineering, safety and certification services.
Flicker-free technology
It is time to say goodbye to these tired, tense eyes. The VL278 possesses the ASUS Flicker-Free technology certified by the TUV Rheinland for reducing flicker for a comfortable viewing experience. This technology helps to minimize eye pain and other harmful discomfort, especially when you spend long, countless hours in front of a screen and watch favorite videos.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, VGA, Headphone jack (3.5 mm)
- Tiltable, Built-in speakers, Headphone jack
Facts
- 68.58cm (27-inch) full HD monitor with a short response time of 1ms (GTG) and a refresh rate of 75Hz for fast, smooth gaming
- Integrated Adaptive Sync/FreeSync technology to eliminate tearing and uneven frame rates.
- ASUS-exclusive GamePlus technologies with crosshair, timer, FPS display and functions for display alignment
- Flicker-free and low-blue light technologies have been certified by TUV Rheinland to ensure a high level of visual comfort.
- Slim and frameless design with support for VESA wall brackets to save desk space.
Delivery
- VGA cable
- Audio cable
- Connection cable
- Quick guide
- Power adapter
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors