Asus VP228HE LED 54.6 cm (21.5 inch) EEC D (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, Audio stereo (3.5 mm jack)
First-class picture quality meets classical-elegant designVP 228 U 59.94 cm (21.5") Full-HD LED screen with its high contrast ratio of 100,000:1 and the exclusive ASUS technologies splendid plus and VivdPixel an optimum picture and color quality. The…
First-class picture quality meets classical-elegant designVP 228 U 59.94 cm (21.5") Full-HD LED screen with its high contrast ratio of 100,000:1 and the exclusive ASUS technologies splendid plus and VivdPixel an optimum picture and color quality. The…
Asus VP228HE LED
First-class picture quality meets classical-elegant design
VP 228 U 59.94 cm (21.5") Full-HD LED screen with its high contrast ratio of 100,000:1 and the exclusive ASUS technologies splendid plus and VivdPixel an optimum picture and color quality. The sturdy base as well as the slim profile add seamlessly in the elegant design and offer absolute reliability and stability.
100 000 000:1 ASUS Smart Contrast Ratio
With the ASUS Smart Contrast Ratio (ASCR) technology, the background lighting of the display dynamically to suit the ambient lighting conditions and increases the contrast ratio. Thus, in any environment and situation a extremely good black value and a very good representation of white reached for a lifelike image representation.
Fast response time of 1 ms
The fast response time of 1 ms (GTG) prevents ghosting and after-lamps and therefore, offers a fluent playback of videos.
Exclusive ASUS Game Plus technology
The design is concerned, is one of ASUS clearly the user in the foreground. Therefore, the ASUS VP228U with an exclusive ASUS game plus hotkey with cross-hairs and timer functions. Gamers have the choice between four different types of target points to the game environment. The timer function informs the player also has already elapsed time in real-time strategy games. With the help of these tools can train and improve your gaming skills optimally gamers.
Exclusive Splendid Plus technology from ASUS
With the implementation of some of our exclusive technologies in the ASUS VP228U, we raise the bar a little higher in order to offer the user a vivid, visual experience. The VP 228 HE supports the new function splendid plus video intelligence technology, which optimizes picture quality as well as the video playback by analysing the individual pixels of a full image. This means that the brightness, contrast, sharpness and colours can all be optimally adjusted. Splendid plus has two new modes: Read and dark chamber mode, in addition to the modes landscape, Standard, Game, Theater, sRGB and night. The so-called "Low-Blue Light" and "flicker free" (flicker-free) technologies reduce the strain on the eyes for a long period of life.
Optimum picture quality thanks to vivid pixel technology
The ASUS vivid pixel technology improves the image contours and reduces interference lines in the image for crystal clear and lifelike viewing pleasure.
No signs of fatigue thanks to ASUS Eye Care Technology
The certified by TÜV Rheinland ASUS blue light filter protects the user from toxic, blue light and has four different filter settings can be accessed via hotkey. The VP 228 he was particularly strict performance tests and has technologies for avoiding picture flicker and the reduction of blue light content, which have been certified by TÜV Rheinland, a global provider of technology, safety and certification services.
Flicker-free technology
Tired and hard eyes are now a thing of the past! The VP 228 HE supports the certified by TÜV Rheinland ASUS flicker-free technology, which reduces screen flicker and thus an especially comfortable viewing experience. In this way, the tiredness and other harmful effects are prevented by long hours of viewing of videos on the screen can occur.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, VGA, Audio stereo (3.5 mm jack);Full HD, Built-in speakers
Delivery
- Cable
- Quick guide.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- Gaming PC monitors
- 144 Hz monitor
- AOC monitor
- Asus monitor
- 34" monitor
- EIZO monitor
- BenQ monitor
- LCD monitor
- 60 Hz monitor
- 32" monitor
- LED monitor
- HDMI monitor
- PC monitor 27"
- 165 Hz monitor
- Pivoting monitor
- HP monitor
- PC curved monitor
- Iiyama monitor
- Sales PC Monitors
- UHD monitor
- Samsung monitor
- PC monitor 24"
- IPS panel
- 4K monitor
- Ultrawide Monitors
- Dell monitor
- 240 Hz monitor