Asus VP249HE LED 60.5 cm (23.8 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA IPS LED

  • Item no.: 2109290
  • Manufacturer no.: 90LM03L0-B02170
  • EAN: 4718017217989

First-class image quality meets classic elegant designThe 60.96cm (24 inch) Full HD Monitor VP249HE offers with its high contrast ratio of 100,000,000:1 and the exclusive ASUS technologies SplendidPlus and VividPixel an optimal picture and color qual…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2109290
  • Manufacturer no.: 90LM03L0-B02170
  • EAN: 4718017217989

First-class image quality meets classic elegant designThe 60.96cm (24 inch) Full HD Monitor VP249HE offers with its high contrast ratio of 100,000,000:1 and the exclusive ASUS technologies SplendidPlus and VividPixel an optimal picture and color qual…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces HDMI™ , VGA
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 18 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
27 kWh/year
Width 540.5 mm
Height 389.34 mm
T 204.42 mm
Weight 5.8 kg
Range of uses Office , Home
Features Full HD , Tiltable
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Response time 5 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors